

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
12
6
Flush mount
1 pc(s)
Flush mounted (plaster)
White
300 mm
TRUE
1000 mm
110 mm
9016
FALSE
110 mm
6
970 mm
None
300 mm
FALSE
TRUE
80 mm
FALSE
Steel
12
Other
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3460782 ABN UL16X UL16X Field distributor Flush mount No. of partitions = 12 No. of rows = 6 Content 1 pc(s)