

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
24
8
Flush mount
1 pc(s)
Flush mounted (plaster)
White
550 mm
TRUE
700 mm
110 mm
9016
FALSE
110 mm
8
670 mm
None
550 mm
FALSE
TRUE
80 mm
FALSE
Steel
24
Other
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3458489 ABN UL24X UL24X Field distributor Flush mount No. of partitions = 24 No. of rows = 8 Content 1 pc(s)