
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
24
10
Flush mount
1 pc(s)
Flush mounted (plaster)
White
550 mm
TRUE
850 mm
110 mm
9016
FALSE
110 mm
10
820 mm
None
550 mm
FALSE
TRUE
80 mm
FALSE
Steel
24
Other
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3458497 ABN UL25X UL25X Field distributor Flush mount No. of partitions = 24 No. of rows = 10 Content 1 pc(s)