

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
36
9
Flush mount
1 pc(s)
Flush mounted (plaster)
White
800 mm
TRUE
550 mm
110 mm
9016
FALSE
110 mm
9
520 mm
None
800 mm
FALSE
TRUE
80 mm
FALSE
Steel
36
Other
Double
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3458516 ABN UL33X UL33X Field distributor Flush mount No. of partitions = 36 No. of rows = 9 Content 1 pc(s)