
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
36
15
Flush mount
5 U
1 pc(s)
Flush mounted (plaster)
White
800 mm
TRUE
850 mm
110 mm
9016
FALSE
110 mm
15
820 mm
None
800 mm
FALSE
TRUE
80 mm
FALSE
Steel
36
Other
Double
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3458533 ABN UL35X UL35X Field distributor Flush mount No. of partitions = 36 No. of rows = 15 Content 1 pc(s)