• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN V19AR522 Content 1 pc(s)

Content
1 pc(s)
Width
250 mm
Height
1350 mm
Depth
133 mm
With mounting plate
TRUE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

250 mm

1350 mm

133 mm

TRUE

With notch

TRUE

4

12

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458695 ABN V19AR522 Content 1 pc(s)

Description

Distributor field with APZ and RFZ consisting of: 1xdistribution panel 5-row 60 TE,1xAPZ-space 300mm,2xRfZ 150mm

This text is machine translated.