• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XCUW114ER CU rail FM4 12x10x1010mm horizontally extended by 15mm Copper rail 1 pc(s)

Image similar
Product type
Copper rail
Content
1 pc(s)
Suitable for
Other
Max. conductor cross section
0 mm²
Width clamp
0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Content

1 pc(s)

Other

0 mm²

0 mm

0-0 mm

0-0 mm

TRUE

TRUE

TRUE

0 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461465 ABN XCUW114ER CU rail FM4 12x10x1010mm horizontally extended by 15mm Copper rail 1 pc(s)

Description

Copper rails for 60 mm busbar kits, EBM 32/70 mm and N/PE, field width +15 mm, suitable for busbar carriers FST601N, FST603N, FST703N, width 4, height 4, Rated current (A) 355 (285), copper size L1-3 12 x 10 mm, VPE 1, copper rails, pre-assembled copper rails in sizes 12 x 5, 20 x 5, 30 x 5, 12 x 10, 20 x10, 30 x 10 mm in the following variants: horizontal design: field width, extended on one side (from 20/30 mm copper perforated), extended on both sides (from 20/30 mm copper perforated), shortened field width, vertical execution in field height

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?