User & Safety Instructions 3461475 ABN XCUW514ER CU rail FM4 12x5x1010mm horizontally lengthened by 15mm Copper rail 1 pc(s)
Description
Copper rails for 60 mm busbar kits, EBM 32/70 mm and N/PE, field width +15 mm, suitable for busbar carriers FST601N, FST603N, FST703N, width 4, height 4, Rated current (A) 250 (167), copper size L1-3 12 x 5 mm, VPE 1, copper rails, pre-assembled copper rails in sizes 12 x 5, 20 x 5, 30 x 5, 12 x 10, 20 x10, 30 x 10 mm in the following variants: horizontal design: field width, extended on one side (from 20/30 mm copper perforated), extended on both sides (from 20/30 mm copper perforated), shortened field width, vertical execution in field height
Copper rails for 60 mm busbar kits, EBM 32/70 mm and N/PE, field width +15 mm, suitable for busbar carriers FST601N, FST603N, FST703N, width 4, height 4, Rated current (A) 250 (167), copper size L1-3 12 x 5 mm, VPE 1, copper rails, pre-assembled copper rails in sizes 12 x 5, 20 x 5, 30 x 5, 12 x 10, 20 x10, 30 x 10 mm in the following variants: horizontal design: field width, extended on one side (from 20/30 mm copper perforated), extended on both sides (from 20/30 mm copper perforated), shortened field width, vertical execution in field height
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?