• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XHKB3254 Main wire terminal 3-pin finger-proof 3x4x25 qmm Main tap terminal 1 pc(s)

Product type
Main tap terminal
Content
1 pc(s)
Nominal current
63 A
Mounting method
DIN rail
Width
56 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Main tap terminal

Content

1 pc(s)

63 A

DIN rail

56 mm

60 mm

45 mm

Screwing

3

3

3

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

25-25 mm²

25-25 mm²

0-0 mm²

0-0 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461008 ABN XHKB3254 Main wire terminal 3-pin finger-proof 3x4x25 qmm Main tap terminal 1 pc(s)

Description

Main cable branch terminals for upper connection area (contact-safe), clamping points/pole: 4 x 25 mm²,3-pin,main cable branch terminals

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?