• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XK3S6UN XK3S6UN eHZ cassette 1 pc(s)

Image similar
Product type
eHZ cassette
Reading type
Active power
Length
1 m
Type
XK3S6UN
Width
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eHZ cassette

Reading type

Active power

Length

1 m

Type

XK3S6UN

100 mm

45 mm

260 mm

50-60 Hz

Effecive and reactive power

FALSE

0-0 Imp/kWh (kvarh)

0-0 V

0-0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461099 ABN XK3S6UN XK3S6UN eHZ cassette 1 pc(s)

Description

EHZ cassettes kit 10mm², including conductors and terminals for N+PE, for TN-S system Universal length 1 m

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?