• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XPEN250N Connection terminal 250 A PE/N/PEN-clamp 2x M10 connection Connector set 1 pc(s)

Product type
Connector set
Content
1 pc(s)
Mounting method
Direct mounting
Number of connections
2
Rated current
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector set

Content

1 pc(s)

Direct mounting

2

250 A

TRUE

Brass

37 mm

44 mm

Nickel-plated

TRUE

100 mm

4 Nm

4 mm

M10

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461146 ABN XPEN250N Connection terminal 250 A PE/N/PEN-clamp 2x M10 connection Connector set 1 pc(s)

Description

Conn. Term.,1-pin for assembling traverse,250 A,1 pieces,connecting terminal

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?