• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN XSH35-5 Busbar terminal 35QMM for CU rail 12x5mm Busbar terminal 1 pc(s)

Image similar
Product type
Busbar terminal
Content
1 pc(s)
Weight
0
Suitable for
Flat rail
Max. conductor cross section
35 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar terminal

Content

1 pc(s)

Weight

0

Flat rail

35 mm²

17 mm

100-100 mm

5-5 mm

FALSE

TRUE

TRUE

250 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460899 ABN XSH35-5 Busbar terminal 35QMM for CU rail 12x5mm Busbar terminal 1 pc(s)

Description

Busbar terminals for 5 mm Cu-rails,35 mm2,1 pieces,busbar terminals

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?