• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z17110 Sonstige Installationstechnik Counter mount module No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Product type
Counter mount module
No. of partitions
12
No. of rows
2
Width
250 mm
Height
1050 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

No. of rows

2

Width

250 mm

Height

1050 mm

Dim

(W x H) 250 mm x 1050 mm

Content

1 pc(s)

Weight

0

White

250 mm

1-story

1050 mm

9002

FALSE

300 mm

TRUE

12

0

2

1

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458801 ABN Z17110 Sonstige Installationstechnik Counter mount module No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Description

Meter location 3Pkt 1Z with terminal block,5-pole,BxH: 250x1050mm

This text is machine translated.