• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z17210D Counter mount module Busbar Content 1 pc(s)

Image similar
Product type
Counter mount module
Mounting type
Busbar
Content
1 pc(s)
Colour
White
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Mounting type

Busbar

Content

1 pc(s)

White

250 mm

1-story

1050 mm

9002

FALSE

300 mm

TRUE

12

0

2

1

With bus bar 5-pole

IP3X

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458836 ABN Z17210D Counter mount module Busbar Content 1 pc(s)

Description

Counter slot consisting of: 1x3-point mounting with lockable main switch, 5-pole busbar system, 5xterminals 16mm², no counter reserve space, for continuous current (44A)

This text is machine translated.