• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z18ED1500 Z18ED1500 Counter mount module Content 1 pc(s)

Product type
Counter mount module
Content
1 pc(s)
Colour
Grey
Width
250 mm
Model
eHZ
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Content

1 pc(s)

Grey

250 mm

eHZ

1200 mm

7035

FALSE

300 mm

TRUE

12

0

8

1

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458796 ABN Z18ED1500 Z18ED1500 Counter mount module Content 1 pc(s)

Description

Meter location eHZ 1Z(44A) with terminal block,5-pin,BxH: 250x1200mm

This text is machine translated.