• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z18ZR0020A Z18ZR0020A Counter slot DIN rail Content 1 pc(s)

Product type
Counter slot
Mounting type
DIN rail
Width
250 mm
Content
1 pc(s)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Mounting type

DIN rail

Width

250 mm

Content

1 pc(s)

Grey

250 mm

eHZ

1200 mm

9002

FALSE

150 mm

FALSE

12

1

1

2

With DIN rails (top hat rails)

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458870 ABN Z18ZR0020A Z18ZR0020A Counter slot DIN rail Content 1 pc(s)

Description

Consisting of: APZ-space or space for data logger, H xB (mm): 300 150 3 X250: With LexCom Home-Media mounting plate and device mounting rail, without equipment mounting, meter-/control device place, H xB (mm): 2x375 X250: 3-point with sealing membrane, without wiring, Prepared for an IP54-cover, mains side-connection room (NAR, below), H x250-point mounting

This text is machine translated.