• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z18ZZ2300 Z18ZZ2300 Counter slot DIN rail Content 1 pc(s)

Image similar
Product type
Counter slot
Mounting type
DIN rail
Width
250 mm
Content
1 pc(s)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Mounting type

DIN rail

Width

250 mm

Content

1 pc(s)

Grey

250 mm

eHZ

1200 mm

9002

FALSE

150 mm

TRUE

12

1

0

2

With DIN rails (top hat rails)

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458905 ABN Z18ZZ2300 Z18ZZ2300 Counter slot DIN rail Content 1 pc(s)

Description

Consisting of: Line-side connection space (NAR, top),H xB (mm): 300 150 X250: With 40mm busbars,355A,5 3-pole (Cu 2x12 x5mm),Prepared for the installation of SH-switch,meter space,H xB (mm): 2x375 X250: 3 5-point with 16mm² wiring, System side connection space (AAR),H x250 (mm

This text is machine translated.