• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z19810U Z19810U Counter mount module Busbar Content 1 pc(s)

Product type
Counter mount module
Mounting type
Busbar
Content
1 pc(s)
Colour
Grey
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Mounting type

Busbar

Content

1 pc(s)

Grey

250 mm

1-story

1350 mm

9002

FALSE

300 mm

TRUE

12

0

4

1

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458787 ABN Z19810U Z19810U Counter mount module Busbar Content 1 pc(s)

Description

Meter location consisting of: 1x 3-point attachment with main switch, 5-pin busbar system, 5x connection terminals 16 mm², no counter reserve space, for excess feed

This text is machine translated.