• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z29121FR Z29121FR Counter mount module Busbar No. of partitions = 24 No. of rows = 7 Content 1 pc(s)

Image similar
Product type
Counter mount module
No. of partitions
24
No. of rows
7
Mounting type
Busbar
Width
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

24

No. of rows

7

Mounting type

Busbar

Width

500 mm

Height

1350 mm

Dim

(W x H x D) 500 x 1350 x 145 mm

Depth

145 cm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

25 kA

White

500 mm

2-story

1350 mm

9002

FALSE

300 mm

TRUE

24

1

7

2

With bus bar 5-pole

IP3X

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458962 ABN Z29121FR Z29121FR Counter mount module Busbar No. of partitions = 24 No. of rows = 7 Content 1 pc(s)

Description

Meter space consisting of: 2x3-point mounting with 5-pin main line feeder terminal, busbar system 5-pin, 5xterminals 16mm², no meter reserve place,1x distribution panel 3-row with bus bar,heat pump field equipped and wired with: 1xcircuit breaker in the NAR 1-pin B-characteristic 10A/25 kA,1x lead-sealable transparent cover,1x device rail mountable on 40mm busbar rails in the NAR

This text is machine translated.