• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ZSK071602PA Counter mounting terminal DS 63A 7-pin VDE with plug pins Meter plug-in terminal 1 pc(s)

Product type
Meter plug-in terminal
Content
1 pc(s)
Nominal current
63 A
Nominal voltage
400 V
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter plug-in terminal

Content

1 pc(s)

63 A

400 V

Grey

7

7-7 mm

TRUE

4-16 mm²

4-25 mm²

16-16 mm²

TRUE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461159 ABN ZSK071602PA Counter mounting terminal DS 63A 7-pin VDE with plug pins Meter plug-in terminal 1 pc(s)

Description

Meter plug-in terminal block with pins for 3-phase alternating current, tested according to DIN VDE 0603-3-3, for the screw-less change from household reference counter (63 A) in 3-point mounting, terminal cross-section up to 16 mm², control cable tapping per phase and N-clamp, set with 7 contact pins with locking N-pin 6x 45 mm and 1x 45 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?