• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Brushless Set ECO - 60A 3650/3300KV Model car brushless speed control Load (Amp max.): 380 A

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Absima 1:10 brushless set eco - 60A 3650/3300KV "big wheel"

  • 2S & 3S LiPo operational; Programmable via separately available programming card (5 different parameters); Immediately ready to drive; Waterproof ESC and splash-proof motor; recommended for 1:10 SC trucks, truggies and Monster trucks

Technical specifications

  • Speed: 3300KV
Product type

Model car brushless speed control

Connector system

T connectors

Load (max.)

380 A

Permanent current

60 A

Manufacturer part #

2120004

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760324 Absima 1:10 Brushless Set ECO - 60A 3650/3300KV Model car brushless speed control Load (Amp max.): 380 A

Description

The Absima Thrust-BL ECO Brushless Set is the younger brother of our Thrust-V2 set and convinces with strong power for 1:10-series "Big Wheeler" like SC Trucks, Truggies and Monster Trucks. The set combines a sensorless brushless controller with a high-performance 3300KV brushless motor and therefore offers optimal performance for ambitious RC fans. The brushless combo set is perfectly suitable for the conversion of brushed on brushless as well as for a complete reconstruction of RC vehicles. Thanks to its easy installation and factory pre-configuration, the system is ready for use quickly and can be installed directly after installation. For even more adjustment options, the set can be individually programmed via a separately available programming card (5 different parameters) and tuned optimally to the respective vehicle.

This text is machine translated.

Scope of delivery

  • 1 ESC THRUST ECO
  • 1 pieces THRUST BL Motor 3650/3300KV
  • User manual

More interesting products

(*All information is plus legal VAT)