• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 3000057 Tool kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tool bag including 10 tools

  • Extremely durable tool bag
  • This text is machine translated.

Technical specifications

Product type

Tool kit

Dim

(L x W x H) 220 x 165 x 45 mm

Content

1 pc(s)

Width

165 mm

Height

45 mm

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160930 Absima 3000057 Tool kit

Description

Features

  • Distribution with 10 holding loops and 10 blade protection pockets.

Scope of delivery

  • 1 x 1.5 mm hex key
  • 1 hex key 2.0 mm
  • 1 x 2.5 mm hex key
  • 1 hex key 3.0 mm
  • 1 slot screwdriver 4.0 mm
  • 1 cross-head screwdriver 3.0 mm
  • 1 cross-head screwdriver 5.0 mm
  • 1 x socket wrench 4.0 mm
  • 1 5.5 mm socket wrench
  • 1 x 7.0 m socket wrench
  • Tool case

More interesting products

(*All information is plus legal VAT)