Aluminum high-speed fans for ESC 30x30mm 28,000 rpm
30mm high-speed aluminum fans for speed controller (ESC) in a nosy design
Technical specifications
Material T6 aluminum
Silicon cable
ESC PLUG ZH1.5-2P
Cable length: 30mm
28.000rpm revolutions
5 V (2S LiPo)
Current load 0.6A
Distance between mounting holes: 25mm
Height 10 mm
Product type
Fan
Dim
(L x W) 30 mm x 30 mm
Length
30 mm
Width
30 mm
Weight
15 g
Manufacturer part #
2310052
Connector system
JST
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089111 Absima High-Speed ESC Fan
Description
The air fans with high-performance The aluminum housing of the fan provides for an optimum heat discharge in order to avoid overheating of the speed controller.
This text is machine translated.
Scope of delivery
Aluminium high-speed fan for ESC 30x30mm
Fasteners
Description
The air fans with high-performance The aluminum housing of the fan provides for an optimum heat discharge in order to avoid overheating of the speed controller.