• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima LiPo safety bag 1 pc(s) 9000008

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiPo charging and transport bag

  • Flame-retardant glass fiber material
  • Also suitable for charging

Technical specifications

Dim

(L x W x H) 190 x 80 x 80 mm

Product type

LiPo safety bag

Weight

68 g

Width

80 mm

Height

80 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997906 Absima LiPo safety bag 1 pc(s) 9000008

Description

"Safety First" is the safe method for storing and transporting your LiPo battery.

This text is machine translated.

Features

  • Inner dimensions: 170 x 70 x 70 mm

What kind of Model Making LiPo Balancer Accessories are you looking for?