• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Radio control bag (L x W x H) 350 x 250 x 150 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Universal Hard Case transmitter case

  • The "bumper" for your control unit
  • This text is machine translated.

Technical specifications

Product type

Radio control bag

Material

Synthetic fabric

Dim

(L x W x H) 350 x 250 x 150 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160919 Absima Radio control bag (L x W x H) 350 x 250 x 150 mm

Description

Features

  • Universal application for almost all remote control systems
  • Inlay can be individually adjusted by "Rupffoaming material"
  • Incl. Strap
  • Inner dimensions (LxWxH) 320 x 220 x 130 mm.

Scope of delivery

  • Transmitter bag.

More interesting products

(*All information is plus legal VAT)