• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery charger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Absima USB charging cable NiMH 2A/10W for model batteries with Tam. Connector system

  • Max. Output Power 2A/5V
  • For NiMH model construction batteries with a capacity of 2000 mAh - 5100mAh
  • The perfect outdoor companion for charging via USB-A port

Technical specifications

Product type

Scale model battery charger

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging slots

1

Dim

(L x W x H) 70 x 25 x 15 mm

Operating voltage

5 V via USB

Suitable for (No. of NiCd/NiMH batteries) (min.)

5

Weight

22 g

Manufacturer part #

4000002

Max. charging capacity

2 A

Width

25 mm

Height

15 mm

Length

70 mm

Balancer plug-in

Tamiya

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404494 Absima Scale model battery charger

Description

The USB charging cable has a LED display. During the charging process, the green LED flashes and the red LED flashes continuously. When the battery is fully charged, the green LED is permanently lit and the red LED is off. If only the red LED remains lit, an error has occurred or the charging cable has been protected.
The charging speed may vary depending on the power supply. In order to be able to use the full power of the USB charging cable, you need a power supply with min. 10W power (output voltage 2A/5V) which supports fast charge. If you use a power supply with less power, the charging time will be extended accordingly.

This text is machine translated.

Features

  • Rechargeable battery type NiMH 5-8 cells / 1.2V-9.6V
  • For accumulators with a capacity of 2000 mAh - 5100mAh
  • Input voltage 100-240V
  • Charging control via status LEDs red/green
  • Protection mode against overvoltage, short-circuit or reverse polarity
  • Automatic time-out function after 5.5 hours
  • Tamiya connector system

More interesting products

(*All information is plus legal VAT)