• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina 301402 eMobility charging cable 5 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Absina EV charging cable 5m / 22kW Connection type 2 on type 2 EU standard 62196

  • Simple and reliable, future-proof Charging with 22kW full charging power
  • extremely robust: over-run safe, impact-resistant and durable
  • 10,000 plug cycles
  • Compact handling without cable mess: 5m length - Ideal for charging directly beside the charging station
  • For inside and outside: Made of cold and heat-resistant WTPU-material
  • IP65, weather-proof
  • Temperature range -35°-50°C

Technical specifications

Product type

eMobility charging cable

Type A

Type 2 (IEC 62196-2) plug

Type B

Type 2 (IEC 62196-2) socket

No. of phases

3-phase

Charging mode

Mode 3

Cable length

5 m

Cable standard

H07BQ-F 5G 6 mm²

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP65

Signal flow direction

Bidirectional (bi)

Charging capacity

22 kW

Charging current

16 A

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3802427 Absina 301402 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 3802427 Absina 301402 eMobility charging cable 5 m

Description

The type 2 mode 3 charging cable with the latest 3-phase charging technology for connecting to any charging station offers a maximum charging time saving of 22kW by alternating current. It is compatible with a wide range of electric vehicles (BEV) and plug-in hybrid vehicles (PHEV) type 2 in accordance with EU standard IEC 62196-2.

Safe charging thanks to safety features, protection class IP65 and flammability class UL94V-0. The charging cable offers more than 10,000 recharges. The charging plug is ergonomically designed and easy to use. The rubberized housing is dirt-repellent, water-repellent, UV-resistant as well as shock and impact resistant.

This text is machine translated.

Scope of delivery

  • Type 2 charging cable 22kW 5m, instructions, bag, micro fiber cloth, hook-and-loop fastener

What kind of Electric Vehicle Charging Cables are you looking for?