• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina 910003 Extension 4 mm² Cable length 10 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absina solar cable set MC4

  • - Thanks to excellent conductivity and corrosion resistance, the photovoltaic cable ensures efficient energy transmission - suitable for use in all photovoltaic systems, balcony power plants or for cabling solar modules.
  • - The 4mm² solar cable is UV-resistant and has a high temperature resistance of -40°C to +90° - thus the solar cable can be used outdoors.
  • - Solar cable for mobile or fixed installation in photovoltaic systems in accordance with EN 60364-7-712 - Approved for use indoors, outdoors, in hazardous areas, in industrial or agricultural systems.
  • - Wire insulation & sheath material: Cross-linked polyolefin copolymer / conductor material: Tin-plated copper / conductor class: 5 fine-wired / rated voltage DC: 1.5kV / test voltage: 6.5kV / halogen-free / short-circuit and ground-proof.

Technical specifications

Product type

Extension

Cable length

10 m

Cross section per core

4 mm²

Cross section

4 mm²

Cable type

H1Z2Z2-K

Nominal voltage

1500 V

Nominal voltage U0

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411846 Absina 910003 Extension 4 mm² Cable length 10 m

User & Safety Instructions

User & Safety Instructions 3411846 Absina 910003 Extension 4 mm² Cable length 10 m

Description

Solar cables are an essential component of photovoltaic systems to transport the generated power from the solar modules to the inverters and other consumers. In order to ensure maximum flexibility and range of the system, it may be necessary to extend the cables. Our solar cable extension offers you the ideal solution for this

This text is machine translated.

Features

  • 2x solar cable-extension 10m

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)