• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 20360 Padlock 30.5 mm Gold Combination

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABUS combination lock, series 165, 3 codes, 30mm housing, 26mm height

  • Number of rolls: 3
  • Clamp height 25 mm
  • Wire strength: 5 mm.
  • Wire width 14 mm
  • Total height: 65 mm
  • Brand: ABUS
  • Material lock: Brass
  • Body width 30.5 mm
  • Type: 165/30 vs. lock tag

Technical specifications

  • Body width 30.5 mm
  • Wire strength: 5 mm.
  • Wire width 14 mm
  • Clamp height 25 mm
  • Total height: 65 mm
  • Number of rolls: 3
  • Type: 165/30 vs. lock tag
  • Material lock: Brass
  • Brand: ABUS
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H) 30.5 mm x 65 mm

Material

Brass

Weight

102 g

Factory colour

Gold

Width

30.5 mm

Shackle inside height

25 mm

Shackle inside width

14 mm

Height

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730991 ABUS 20360 Padlock 30.5 mm Gold Combination

Description

Number padlock No. 165

• Brass lock body
• Steel bracket
• Closing type numeric code

This text is machine translated.

Scope of delivery

  • 23190110