• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 6000C/120 Foldable U lock Black Combination lock

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABUS folding lock BOARD 6000C/120 with SH-lock holder

  • With SH-lock holder
  • Combination lock made of hardened steel
  • Bicycle lock with 4-digit code
  • ABUS security level 10

Technical specifications

Product type

Foldable U lock

Shutter type

Combination lock

Dim

(L x W x H) 1200 x 80 x 50 mm

Weight

1470 g

Factory colour

Black

Content

1 pc(s)

Width

80 mm

Height

50 mm

Length

1200 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431317 ABUS 6000C/120 Foldable U lock Black Combination lock

Description

The BOARD folding lock with number combination combines high security with simple operation. No keys are required for opening and a quick possibility is found to secure the bicycle thanks to 120 cm length. The bicycle lock can only be opened by anyone familiar with the numerical code created by you. To ensure that the numbers remain easy to read for a long time, they are not printed, but consist of two long-life components. Components made of specially hardened steel are used to prevent violent attempts at breaking off.
A lock holder is enclosed for transportation, which can be easily mounted on the bicycle. The lock is compact when folded and can easily be inserted in the holder.
To ensure that the lock fits comfortably in your hand and does not damage the paint when used, it has a soft yet durable coating.

This text is machine translated.

Scope of delivery

  • Folding lock
  • Mount

What kind of Bicycle Locks are you looking for?