• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 794766 Padlock 40 mm keyed to differ EU cylinder padlock

1/5
EAN:
Part number:
Item no:
Unavailable

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size 40 mm
Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Dim

(L x W x H) 107 x 40 x 107 mm

Locking mechanism

keyed to differ

Width

40 mm

Shackle inside height

63 mm

Shackle inside width

22 mm

Height

107 mm

Length

107 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382671 ABUS 794766 Padlock 40 mm keyed to differ EU cylinder padlock

Description

Massive lock body made of TITALIUM™ Special aluminum
Special steel bracket with NANO-protect coating
Very high corrosion protection
Paramentric key profile
Includes two keys

This text is machine translated.