• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 806346 Padlock 40 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size 40 mm
Product type

Padlock

Content

1 pc(s)

Dim

(W x H) 40 mm x 79 mm

Material

Brass

Width

40 mm

Shackle inside height

40 mm

Height

79 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382665 ABUS 806346 Padlock 40 mm

Description

Includes two keys

This text is machine translated.