• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABVS48807 Padlock 41.5 mm Blue Combination

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H x D) 41.5 x 77 x 17.5 mm

Material

Aluminium

Weight

104 g

Factory colour

Blue

Width

41.5 mm

Shackle inside height

25 mm

Shackle inside width

21 mm

Height

77 mm

Depth

17.5 mm

Size

77 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 752038 ABUS ABVS48807 Padlock 41.5 mm Blue Combination

User & Safety Instructions

User & Safety Instructions 752038 ABUS ABVS48807 Padlock 41.5 mm Blue Combination

Information

Information 752038 ABUS ABVS48807 Padlock 41.5 mm Blue Combination

Description

Number combination lock made of aluminium with adjustable code.
Usage areas: Low to medium security requirements with high rating for convenient use without key, low weight and recognition (e.g. baggage locking, schools, sports and fitness centres).

Features

  • Solid aluminium lock body with anodised coating
  • Corrosion proof
  • Wire strength: 6 mm.

Scope of delivery

  • Number-combination lock
  • User manual.

More interesting products

(*All information is plus legal VAT)