• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AU1315 Warning label Alarm secured Languages English (W x H) 74 mm x 53 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning sticker alarm (English) 74 x 53 mm

  • Weatherproof plastic sticker
  • Can be used on both sides

Technical specifications

Dim

(W x H) 74 mm x 53 mm

Product type

Warning label

Type

Alarm secured

Factory colour

Red

White

Content

1 pc(s)

Width

74 mm

Height

53 mm

Languages

English

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752869 ABUS AU1315 Warning label Alarm secured Languages English (W x H) 74 mm x 53 mm

Description

Point out to customers, employees and passers-style video surveillance or alarm protection. This professional warning sticker and can save you a lot of trouble in advance.

This text is machine translated.