• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AU1323 Warning label Alarm secured Languages German (W x H) 74 mm x 52.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sticker alarm system

  • Weatherproof plastic sticker
  • Used on both sides.

Technical specifications

Dim

(W x H) 74 mm x 52.5 mm

Product type

Warning label

Type

Alarm secured

Factory colour

Red

White

Content

1 pc(s)

Width

74 mm

Height

52.5 mm

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 751346 ABUS AU1323 Warning label Alarm secured Languages German (W x H) 74 mm x 52.5 mm

Description

Instruct customers, employees and passers-by about your alarm protection. This professional warning sticker and can save you therefore lot of annoyance in the advance. The stickers are used on both sides. For this reason, you can stick the sticker on both an outside and on the inside of a window pane.