• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS AZAA10200 Terxon SX Alarm sets Alarm zones 8x wired, 1x tamper zone

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Terxon SX Complete package - 2023

  • Wireless alarm system with comprehensive accessories for optimum protection
  • With 6 bits. Control panel, external siren, 2 motion detectors, 5 opening sensors and 50 m alarm cable
  • External key switch incl. Cylinder
  • Flexible and easily expandable at any time
  • With eight freely programmable zones

Technical specifications

Product type

Alarm sets

Alarm zones

8x wired

1x tamper zone

Wireless activation

No

Tamperproof

Yes

Alarm sounder

Yes

Signal transmission

Corded

Emergency piower supply

Yes

Cable length

0 cm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048387 ABUS AZAA10200 Terxon SX Alarm sets Alarm zones 8x wired, 1x tamper zone

User & Safety Instructions

User & Safety Instructions 3048387 ABUS AZAA10200 Terxon SX Alarm sets Alarm zones 8x wired, 1x tamper zone

Description


Terxon alarm system and a complete package
The Terxon SX Complete package includes all the components for effective and full protection for immediate installation. Upgradationof the system is possible at any time, if required. The Terxon SX Complete package offers all the advantages of the Terxon SX. With the installation, 8 programmable zones are available.
Effective protection against sabotage: The 9. Zone is the sabotage zone. NC-indicators can be attached separately. The type of wiring can be freely selected. The indoor siren is included in the package and has its own reserved zone on the main circuit board. Convenient activation/deactivation via code. Apart from the center, the heart of the system, is also the control unit inventory of this Terxon SX complete package. Via the controls, the unit can be programmed and activated/deactivated per code. The connection is made via 4-wire bus cabling. Also included in the kit are: 5 opening detector, surface-mounted key switch and 2 motion detectors.

This text is machine translated.

Scope of delivery

  • 1 x Terxon SX Alarm unit
  • 1 x control element
  • 1 x VdS battery-operated fan 12 V, 7 Ah
  • 1 x key switch incl. ABUS quality cylinder
  • 2 x surface-mounted screw-mounted distributor 12-pin white
  • 1 x Alarm cable 50 m (8-core)
  • 2 x wire motion detector
  • 1 x wire combination signal transmitter optical/acoustic
  • 5 x wire NC-opening detector (white)
  • 1 x ABUS C83 half-cylinder
  • 1 x Operating manual

More interesting products

(*All information is plus legal VAT)