
Highlights & Details
ABUS Smoke detector GRWM30600 GRWM30600 3-piece set Miniature, incl. 10-year battery
- Incl. 10-year battery, fixedExtensive test button for manual self-testQ-Label certified according to VdS 3131
Technical specifications
- Detection method: Photoelectric Reflexion
- Detection range: 40 m²
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
Miniature
incl. 10-year battery
- SPL
85
- Dim
(Ø x H) 70 mm x 33 mm
- Certification
EN14604
VdS-certified
Q-Label
- Content
3 pc(s)
- Weight
78 g
- Height
33 mm
- (Ø)
70 mm
Documents & Downloads
Datasheet
Datasheet 2853021 ABUS GRWM30600 Smoke detector 3-piece set Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
User & Safety Instructions
User & Safety Instructions 2853021 ABUS GRWM30600 Smoke detector 3-piece set Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
Information
Test Summary Report 2853021 ABUS GRWM30600 Smoke detector 3-piece set Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm
Description
This text is machine translated.
Scope of delivery
- 3 x mini smoke detector
- User manual.




