
Highlights & Details
ABUS Secvest Touch Wireless Alarm System
- Capacitive touch surface with dynamic backlight
- Use App, Browser, remote control, wireless cylinder, etc.
- Mechatronic Window/Tursicherungen and 6 IP-cameras can be used
Technical specifications
- Connections: 230 V AC/13.8 V DC screw terminal, a/b screw terminal, siren connection, 2-4 wire zones, 2 outputs, LAN, 12V output
- Number of operating units: 8
- The number of users: 50
- Number of wire zones: 2 x CC or 4 x FSL
- Number of Events: 600
- Number of remote controls: 50
- Number of functions: 48
- Number of virtual IP zones: 6
- Display: Display
- Battery type 7.4 V 2500 mAh 18.5 Wh (FUBT 50000)
- Operation: locally: Via Secvest key, wireless remote control, wireless extra lock, proximity chip key, wireless key switch and wireless component/remote: via Web Server, mobile application, telephone
- Duplex antenna technology: Yes
- Event memory: Yes
- Remote maintenance: Yes
- Radio alarm bandwidth: narrow band
- Radio power: 10mW
- Housing material: ABS
- Communication/alarm: Control Center, voice, SMS, E-Mail, Push Notification
- Max. Emergency power runtime: 24 h
- Max. Range (building): 30 m
- Voice guided menu guide:
- Modulation: FM
- Mounting place: Ambient conditions adapted to optimum radio power
- Power supply: integrated or external
- Network protocols: HTTPS
- Network connection: Ethernet
- Programming: via Web server or directly at central
- Protocols: NSL/AES: Almost Format, Contact ID, SIA (analogue and IP); Maintenance: Scancom, scan almost, tunstall
- Switching Outputs: 4
- Level of safety: 2
- Power supply AC 230 V
- Power Supply DC: 13.8 V
- Power monitoring: Yes
- OSD language: DE, EN, FR, NL, DK, IT
- Parts/monitoring ranges: 4
- Environment class II.
- Video Verification: Yes, in connection with TVIP 41550 42501 71500, 72500, IPCB IPCB IPCB,
- Access protection: Yes
- Product type
Wireless alarm system
- Series
ABUS Professional
ABUS Secvest
100 m
- Dim
(W x H x D) 205 x 285 x 46 mm
- Wireless outputs
32
- Wired outputs
4
- Operating temperature
-10°C to +40 °C
- Frequency
868 MHz
- Weight
1453 g
- Factory colour
Multicolour
- Emergency piower supply
Yes
- Width
205 mm
- Height
285 mm
- Depth
46 mm
- Tamperproof
Yes
- Alarm sounder
Yes
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692111 ABUS SECURITY-CENTER - ABUS Secvest Touch - Bedienfeld - kabellos - 868.6625 MHz FUAA50500 Wireless alarm system Multico
User & Safety Instructions
User & Safety Instructions 1692111 ABUS SECURITY-CENTER - ABUS Secvest Touch - Bedienfeld - kabellos - 868.6625 MHz FUAA50500 Wireless alarm system Multico
Description
The switch of the Secvest Touch wireless alarm system has an elegant touch interface, the highest requirements for design. Your capacitive user interface can be either lit or only after contact are visible. An integrated brightness sensor ensures that the lighting adjusts dynamically to the respective light conditions. Depending on the brightness, the display is thus always optimally readable. With the help of the cleaning mode can also be cleaned the cover, without having to be triggered unintentionally functions.
Proven all-round protection
The Secvest counts for years one of the most successful alarm systems on the security market. In addition to classic alarm functions for protection against burglary, fire, water, and in case of an emergency, it offers a variety of modern security features: electronic access control systems can be used directly in the alarm system integration. You can user at any time the maximum control over all movements in the building. The live video verification is touch with the Secvest wireless alarm system. Users can be up to six IP cameras integrated into the system and the live-streams comfortably at any time via web browser or app. With their mechatronic detectors offers the Secvest Touch Wireless Alarm System also the unique double break-in protection, it only from ABUS.
Flexible system expansion and easy configuration
48 wireless and 4 wired detectors offer up to 50 users not only the highest levels of security, but also the possibility to automate operations and presence to simulate, such as during the holiday. This is the world's control via Android/iOS app an absolute highlight. A variety of other options, such as entering a code, Proximity chip key or remote control, ceiling also several operating preferences.
This text is machine translated.
Features
- Proven all-round safety in a new, elegant design
- Modern touch surface with capacitive buttons
- Integrated Brightness sensor for dynamic adjustment of the background lighting
- Easy-to-use app (Android/iOS), built-in web browser in the center and many, freely selectable control options such as remote control, chip key or code input
- Integration of electronic access control systems
- Video Verification App with up to 6 ABUS IP cameras
- Active Protection against burglary through the combination with mechatronic radio window/Turzusatzsicherungen
- Up to 48 individually identifiable radio sensor, 4-wired detector, 8 control panels, 50 remote controls
- Connection to control center via Dispatchers protocols possible, built-in dialler.
Scope of delivery
- Touch Wireless Alarm System
- Emergency power rechargeable battery
- Fixings
- Quick guide.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





