
Highlights & Details
Breath alcohol tester ACE AF-33 +25 mouthpieces
- TU-Wien-Measuring accuracy 97.9 % Police accuracy
- Illumination for the mouthpiece
- Most accurate results
- User-friendly and easy to use
- Note on the next calibration
- High quality with electrochemical sensor
- ACE Sensor M for good durability and durability
Technical specifications
- Specification of the BAK 0.07 ~ 5.00 ‰ (fixed default setting), under 0.07 ‰ the test result is displayed as 0.00 ‰
- Accuracy ± 0.05 ‰ at the reference value of 0.5 ‰
- Warm-up time 15 seconds to max. 2 minutes
- Response time within 12 seconds
- Battery capacity approx. 1000 tests
- Calibration approx. every 12 months or after approx. 500 tests
- Operating temperature 5, 40 °C.
- Dim
(L x W x H) 108 x 77 x 17 mm
- Product type
Breathalyser
- Features
Incl. display
- Factory colour
Dark grey
- Accuracy class
1 (pro)
- Weight
85 g
- Content
1 Set
- Calibraton
Yes
- Alcohol level reading range (max.)
5.00 ‰
- Alcohol level reading range (min.)
0.00 ‰
- Tolerance ±
0.05 ‰
- Width
77 mm
- Height
17 mm
- Length
108 mm
- Test procedure
Electrochemical sensor
- Power supply
AAA battery (2x), included
- Power supply (LOV)
battery-powered
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2235751 ACE AF-33 Breathalyser Dark grey 0.00 up to 5.00 ‰ Incl. display
Information
Information 2235751 ACE AF-33 Breathalyser Dark grey 0.00 up to 5.00 ‰ Incl. display
Conformity certificate
Conformity certificate 2235751 ACE AF-33 Breathalyser Dark grey 0.00 up to 5.00 ‰ Incl. display
Description
TU-Wien checked!!!
Measuring accuracy according to the alcohol tester accuracy study of the Vienna University of Technology in October 2015.
5 measurement reference points (0.00, 0.10, 0.25, 0.40 and 0.60 per mille) with 5 measuring instruments of the same design and 10 repetitions (excluding the manufacturer) were tested in the laboratory. In total, the device type 250x was thus tested in the laboratory of the Institute of Analytical Chemistry of the Vienna University of Technology, led by Univ. Professor Dr. Erwin Rosenberg.
The details of the study can be found under "Documents & Downloads".
This text is machine translated.
Scope of delivery
- AF-33
- 31 mouthpieces
- Batteries
- Soft bag
- User manual.
Hints
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



