
1/3
LED
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LED
No
120 Hz
1 ms
350 cd/m²
100000000 : 1
1500 : 1
Black
DisplayPort
HDMI™
1 x
2 x
HDR
Built-in speakers
4 W
-5/+35
178°
178°
AMD adaptive sync
Yes
HDR10
8.5
230 V
24 inch - 29 inch
Office
QHD
E (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
IPS
2560 x 1440 Pixel
internal
100 x 100 mm
yes
2
yes
no
90 %
yes
yes
no
yes
yes
yes
21 kWh
37 kWh
yes
yes
yes
no
User & Safety Instructions 3521604 Acer CB272UGb LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ IPS LED
The necessary accessories are required to use the article as described.