
Highlights & Details
Acer Connect X6E 5G CPE EU plug WLAN router gigabit Ethernet tri-band (2.4 GHz/5 GHz/6 GHz) white
- Portable router white
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 6E (802.11ax)
- Gigabit Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 2
- This text is machine translated.
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards Wi-Fi 6E (802.11ax)
- NanoSIM card type
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
Connect X6E
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- LAN data transfer rate
1 GBit/s
- Interfaces
Wi-Fi
Gigabit LAN (1 Gbps)
- WPS compatible
Yes
- 10/100/1000 Mbps ports
2 x
- Width
101 mm
- Height
206 mm
- Depth
101 mm
- Weight
930 g
- Factory colour
White
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- CPU speed
1800 MHz
4096 MB
- Processor/type
SDX62
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Ethernet WAN
yes
- SIM card slot
yes
- Reset button
yes
- Flash memory
512 MB
- Operating relative humidity (H-H)
5 - 95 %
- RJ-11 ports quantity
1
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521525 Acer Connect X6E Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







