
1/7
5G Wi-Fi mobile hotspot
5G
LTE/4G
Blue
245 g
138 mm
17.1 mm
83 mm
Nano SIM
(W x H x D) 138 x 17.1 x 83 mm
6500 mAh
Polycarbonate (PC)
Thermoplastic polyurethane (TPU)
20 GB
2.4 GHz
5 V
WPA2
Yes
yes
0 - 45 °C
no
20 - 60 %
yes
yes
20 - 80 %
-10 - 60 °C
yes
3 GB
yes
User & Safety Instructions 3413803 Acer FF.G2DTA.001 5G Wi-Fi mobile hotspot Blue