
Highlights & Details
Acer power supply 100W USB-C standard
- / 5 A
- 100 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Acer
Technical specifications
- Product type
Laptop PSU
- Type
Netzteil KP.10001.001
- for brands
Acer
- Compatible with
Aorus Master 18 AM8H
Aorus Master 18 BYH/BZH
Aspire 14 (A14-71GM)
Aspire 16 (A16-71GM)
Aspire 16 (A16-71M)
- replaces OEM PSU (laptop)
KP.10001.001
KP.10001.002
KP.10001.003
100 W
- Inputs
3-pin cable C5
- Output voltage
20 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Dim
(L x W x H) 107 x 56 x 28 mm
- Length
107 mm
- Width
56 mm
- Height
28 mm
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.45 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3842527 Acer Netzteil KP.10001.001 Laptop PSU 100 W 20 V 5 A
Description
This text is machine translated.
Scope of delivery
- Suitable power cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





