
Highlights & Details
Acer Connect Predator W6x W-Fi 6 Gaming WLAN Router Gigabit Ethernet Dual Band (2.4 GHz/5 GHz)
- Tablet-router
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 6000 Mbit/s
- Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 5
- USB connection
- Quality of Service (QoS) support
- This text is machine translated.
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
Predator Connect W6x
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
6000 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Wi-Fi
Gigabit LAN (1 Gbps)
USB
- No. of antennas
6 x
- 10/100/1000 Mbps ports
5 x
- Width
270 mm
- Height
49.5 mm
- Depth
187 mm
- Weight
880 g
- Factory colour
Black
- Cable length
0 cm
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Keyboard layout
German, QWERTZ
- Memory techology
DDR4
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Max. output current
2.5 A
- Output voltage
12 V
1024 MB
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB port
yes
- Ethernet WAN
yes
- WLAN data transfer rate (max)
6000 Mbit/s
- Quality of Service (QoS) support
yes
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521526 Acer Predator Connect W6x Wi-Fi router 2.4 GHz, 5 GHz 6000 MBit/s
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








