• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Vero B7 B277 E LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, DisplayPort, HDMI™, Audio line in,

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Vero B7 B277 E LCD

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: VGA, DisplayPort, HDMI™, Audio line in, Audio line out, USB A (USB 3.2 1st gen), USB type B;Freesync, Full HD, Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.31 mm

Factory colour

Black

Interfaces

VGA

DisplayPort

HDMI™

Audio line in

Audio line out

USB A (USB 3.2 1st gen)

USB type B

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

Features

Freesync

Full HD

Built-in speakers

Height adjustable

Pivoted

Portrait view

Tiltable

Swivelling

Inclination

-5/+35

Adjustable height

150 mm

Swivel angle

60°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync

Curved monitor

No

Width

614 mm

Height

543 mm

Depth

247 mm

Weight

7.6 kg

Dim

(W x H x D) 614 x 543 x 247 mm

Screen size/position settings

Height

Pivoting (rotation)

Swivel

Tilt

Pivoting

Display size

24 inch - 29 inch

Display type

LCD

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

Display format

16:9

Built-in speakers

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192365 Acer Vero B7 B277 E LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms VGA, DisplayPort, HDMI™, Audio line in,

Description


Environment-friendly in the business everyday life
The Vero B7 series impresses with a unique design coupled with all the features a modern business monitor needs. The ZeroFrame design convinces across the board and allows seamless multi-monitor setup without any annoying frames. Flexible adjustment of the ErgoStand allows the B7 series monitors to be adjusted in height and rotated by 90° (pivot function), which is fully ergonomic.This series is certified according to ENERGY STAR®, TCO and EPEAT and reflects the use of Acer for environmental protection. It consists of up to 85% recycled plastic (Post-Consumer Recycled, PCR), up to 5% OBP (Ocean Bound Plastic) and uses 100% recyclable packaging. 69cm 27" ZeroFrame IPS 100Hz 4ms(GTG) 250nits VGA HDMI DP MM audio in/out USB3.2x4(1up 4down) FreeSync EU TCO Black H.cable x1 DP.cable U.cable 3.0 x1

This text is machine translated.

Features

  • Screen size: 68.6 cm (27")
  • Display resolution 1920 x 1080 pixels
  • HD type: Full HD
  • Screen technology: LCD
  • Response time: 4 ms
  • Native aspect ratio: 16:9
  • 178° horizontal image angle
  • Angle of view 178° vertical
  • Built-in speaker
  • VESA-bracket.
  • Height adjustable
  • Product color: Black

Scope of delivery

  • Cable
  • Quick guide.