• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Acoustic guitar case Black, Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Acoustic guitar case

Factory colour

Black

Red

Dim

(W x H x D) 340 x 870 x 90 mm

Width

340 mm

Height

870 mm

Depth

90 mm

Description

The ArtBags are specially designed for safe and easy Piscina Municipal Transport the associated Piscina Municipal guitars are manufactured.

The comfort padding protects the exclusive instrument particularly well against damage. Thanks to the adjustable straps, the case can be adjusted for comfortable carrying the body size. Not only visually, this ArtBag a real eye-catcher, the fun factor on making music. The seams red applications and reflectors provide also at the same time for more traffic safety on the way to the classroom. The high-quality, sewn and water repellent material allows the guitar is not in the rain. An outdoor, and further accessories bag provide additional storage options in and hold OK. Thanks to an extra compartment for the name plate can be found the instrument again quickly.

This text is machine translated.