Carbon film pot
Enclosed
100 kΩ
linear
0.25 W
250 V
245°
265°
side
20 %
6.0 mm
21.0 mm
10 mm
(L x W x H) 14.0 x 6.0 x 21.0 mm
1 pc(s)
CA14NH05-100KA2020
Yes
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464463 ACP CA14NH05-100KA2020 Carbon film pot Enclosed linear 0.25 W 100 kΩ 245 ° 265 ° 1 pc(s)
User & Safety Instructions 3464463 ACP CA14NH05-100KA2020 Carbon film pot Enclosed linear 0.25 W 100 kΩ 245 ° 265 ° 1 pc(s)