Carbon film pot
Enclosed
5 kΩ
linear
0.25 W
250 V
245°
265°
20 %
14.0 mm
12.5 mm
(L x W) 14.0 mm x 14.0 mm
1 pc(s)
CA14NV12,5-5KA2020
Yes
14.0 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464469 ACP CA14NV12,5-5KA2020 Carbon film pot Enclosed linear 0.25 W 5 kΩ 245 ° 265 ° 1 pc(s)
User & Safety Instructions 3464469 ACP CA14NV12,5-5KA2020 Carbon film pot Enclosed linear 0.25 W 5 kΩ 245 ° 265 ° 1 pc(s)