Carbon film pot
Enclosed
1 kΩ
linear
0.1 W
100 V
215°
235°
side
20 %
3.6 mm
11.0 mm
5 mm
(L x W x H) 6.5 x 3.6 x 11.0 mm
1 pc(s)
CA6XH2,5-1KA2020
Yes
6.5 mm
PCB mount
70 °C
25 °C
DIN 41450-1-4-5
Datasheet 3464478 ACP CA6XH2,5-1KA2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 215 ° 235 ° 1 pc(s)
User & Safety Instructions 3464478 ACP CA6XH2,5-1KA2020 Carbon film pot Enclosed linear 0.1 W 1 kΩ 215 ° 235 ° 1 pc(s)