Carbon film pot
Enclosed
100 Ω
linear
0.1 W
100 V
215°
235°
20 %
6.5 mm
8.2 mm
5 mm
(L x W x H) 6.5 x 6.5 x 8.2 mm
1 pc(s)
CA6XV05-100RA2020
Yes
6 mm
6.5 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464487 ACP CA6XV05-100RA2020 Carbon film pot Enclosed linear 0.1 W 100 Ω 215 ° 235 ° 1 pc(s)
User & Safety Instructions 3464487 ACP CA6XV05-100RA2020 Carbon film pot Enclosed linear 0.1 W 100 Ω 215 ° 235 ° 1 pc(s)